Part Details for CSD17307Q5A by Honest Han
Overview of CSD17307Q5A by Honest Han
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSD17307Q5A
CSD17307Q5A CAD Models
Resources and Additional Insights for CSD17307Q5A
Reference Designs related to CSD17307Q5A
-
3 to 13.2Vin: 5Vout at 5A SEPIC Reference Design
The PMP30159 reference design operates with a 3V to 13.2V input voltage range and delivers 5V @ 2A max. To start up: the input voltage needs to be > 4.5V. This design was built and tested and a complete test report is available.
- TIDA-00274 用于无传感梯形控制并具有成本效益的三相无刷 DC 驱动器的参考设计