-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30-V, N channel NexFET™ power MOSFET, single SON 3 mm x 3 mm, 11.8 mOhm 8-VSON-CLIP -55 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH0975
|
Newark | Mosfet, N Ch, 30V, 47A, 8Son, Transistor Polarity:N Channel, Continuous Drain Current Id:47A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.0094Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:1.3V, Power Dissipationrohs Compliant: Yes |TEXAS INSTRUMENTS CSD17308Q3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 931 |
|
$0.2560 | Buy Now |
DISTI #
296-27210-1-ND
|
DigiKey | MOSFET N-CH 30V 14A/44A 8VSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18116 In Stock |
|
$0.3025 / $0.9200 | Buy Now |
DISTI #
595-CSD17308Q3
|
Mouser Electronics | MOSFET 30V NCh NexFET Pwr MOSFET RoHS: Compliant | 7332 |
|
$0.3000 / $0.9200 | Buy Now |
|
Bristol Electronics | 3943 |
|
RFQ | ||
|
Bristol Electronics | 533 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 44 |
|
$0.9750 / $1.5000 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 47A I(D), 30V, 0.0165OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 300 |
|
$0.3150 / $0.6750 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 47A I(D), 30V, 0.0165OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 4136 |
|
$0.2441 / $0.9765 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 47A I(D), 30V, 0.0165OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 3043 |
|
$0.3938 / $1.1250 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 47A I(D), 30V, 0.0165OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 35 |
|
$1.0000 / $2.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSD17308Q3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD17308Q3
Texas Instruments
30-V, N channel NexFET™ power MOSFET, single SON 3 mm x 3 mm, 11.8 mOhm 8-VSON-CLIP -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 65 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.0165 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 35 pF | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 28 W | |
Pulsed Drain Current-Max (IDM) | 78 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for CSD17308Q3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD17308Q3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSD17308Q3T | 30-V, N channel NexFET™ power MOSFET, single SON 3 mm x 3 mm, 11.8 mOhm 8-VSON-CLIP -55 to 150 | Texas Instruments | CSD17308Q3 vs CSD17308Q3T |