Part Details for CSD17507Q5A by Hongxing Electrical Ltd
Overview of CSD17507Q5A by Hongxing Electrical Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSD17507Q5A
CSD17507Q5A CAD Models
Resources and Additional Insights for CSD17507Q5A
Reference Designs related to CSD17507Q5A
-
PMP9253 9V 至 60V 输入电压;5V 输出电压/3A;隔离型反激转换器
An isolated flyback converter accepting an input voltage range of 9Vin to 60Vin and having an output of 5Vout capable of supplying 3A of current to the load.
-
TIDA-01451 适用于机顶盒的电源开关参考设计
This reference design’s functionality emulates the power distribution of Set Top Boxes. By using integrated load switches to control power rails, each rail can be turned on or off depending on the needs and wants of the user. Turning off rails that are not being used reduces power loss and facilitates meeting energy compliance standards, such as Energy Star. An eFuse placed at the input can manage Hot Plug transients and protect downstream DC/DC converters from an input voltage that is too high or too low, reducing end equipment return rate.
-
Class 1 Mulitple Output High Efficiency Flyback Converter for PoE Applications Reference Design
This converter is used for Class 1 PoE applications where high-efficiency and multiple-outputs are required. The multi-outputs for this design are 3.3V/0.7A: 5V/0.145A: 3.3V/1.5A. The flyback converter with synchronous rectifier provides excellent efficiency: and small size for PoE applications: such as an IP phone solution.The TPS23785B contains both the PoE powered device and the PWM controller functions.
-
10.8Vin~13.2Vin: 5Vout @ 300mA: Isolated Self-Driven Synchronous Flybuck Converter Reference Design
An isolated flybuck converter with self-driven synchronous rectification on the secondary side accepts an input voltage of 10.8Vin to 13.2Vin and provides an isolated output of 5Vout capable of supplying a maximum of 0.3A of current to the load.