-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 0.92 mOhm 8-VSON-CLIP -55 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48902-1-ND
|
DigiKey | MOSFET N-CH 30V 100A 8VSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
973 In Stock |
|
$1.2204 / $2.8100 | Buy Now |
DISTI #
595-CSD17570Q5BT
|
Mouser Electronics | MOSFET 30V N-Ch Pwr MOSFET RoHS: Compliant | 0 |
|
$1.1500 / $2.8100 | Order Now |
|
Rochester Electronics | CSD17570Q5B 30V, N ch NexFET MOSFET, single SON5x6, 0.92mOhm RoHS: Not Compliant Status: Active Min Qty: 1 | 24 |
|
$1.1700 / $1.3800 | Buy Now |
DISTI #
CSD17570Q5BT
|
TME | Transistor: N-MOSFET, unipolar, 30V, 100A, VSON-CLIP8, 5x6mm Min Qty: 1 | 0 |
|
$1.8000 / $2.5200 | RFQ |
|
Ameya Holding Limited | MOSFET N-CH 30V 100A 8VSON | 895 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSD17570Q5BT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD17570Q5BT
Texas Instruments
30-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 0.92 mOhm 8-VSON-CLIP -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SMALL OUTLINE, R-PDSO-N5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 450 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.00092 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 1140 pF | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3.2 W | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |