-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40-V, N channel NexFET™ power MOSFET, single TO-220, 2.9 mOhm 3-TO-220 -55 to 175
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5571
|
Newark | Mosfet, N Ch, 40V, 212A, To-220 Rohs Compliant: Yes |TEXAS INSTRUMENTS CSD18502KCS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 712 |
|
$2.2000 / $3.0400 | Buy Now |
DISTI #
296-CSD18502KCS-ND
|
DigiKey | MOSFET N-CH 40V 100A TO220-3 Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0485 / $2.4200 | Buy Now |
DISTI #
595-CSD18502KCS
|
Mouser Electronics | MOSFET 40-V, N-Chanel NxFT Pwr MOSFETs RoHS: Compliant | 950 |
|
$1.0400 / $2.5100 | Buy Now |
|
Bristol Electronics | 122 |
|
RFQ | ||
|
Quest Components | 97 |
|
$1.5312 / $2.7840 | Buy Now | |
|
Rochester Electronics | CSD18502KCS 40V, N Channel NexFET MOSFET, single TO-220, 2.9mOhm RoHS: Not Compliant Status: Active Min Qty: 1 | 38 |
|
$1.0100 / $1.1800 | Buy Now |
DISTI #
CSD18502KCS
|
TME | Transistor: N-MOSFET, unipolar, 40V, 100A, 259W, TO220-3 Min Qty: 1 | 249 |
|
$1.5300 / $2.3600 | Buy Now |
|
Ameya Holding Limited | Transistor: N-MOSFET, unipolar, 40V, 100A, 259W, TO220-3 | 72115 |
|
RFQ | |
|
Chip1Cloud | MOSFET N-CH 40V 100A TO220-3 | 2530 |
|
RFQ | |
|
Chips Pulse Industry Limited | TO-220-3 MOSFETs RoHS Purchase Online, Ship Immediately | 18 |
|
$2.2963 / $2.7516 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSD18502KCS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD18502KCS
Texas Instruments
40-V, N channel NexFET™ power MOSFET, single TO-220, 2.9 mOhm 3-TO-220 -55 to 175
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PACKAGE-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 330 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 212 A | |
Drain-source On Resistance-Max | 0.0043 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 26 pF | |
JEDEC-95 Code | TO-220 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 216 W | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |