Part Details for CSD86350Q5DT by Texas Instruments
Overview of CSD86350Q5DT by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSD86350Q5DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CSD86350Q5DTCT-ND
|
DigiKey | MOSFET 2N-CH 25V 40A 8LSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
250 In Stock |
|
$1.4425 / $3.0900 | Buy Now |
DISTI #
595-CSD86350Q5DT
|
Mouser Electronics | MOSFET 25-V, N channel synchronous buck NexFET™ power MOSFET, SON 5 mm x 6 mm power block, 40 A 8-LSON-CLIP -55 to 150 RoHS: Compliant | 206 |
|
$1.4400 / $3.0900 | Buy Now |
|
Ameya Holding Limited | 12700 |
|
RFQ |
Part Details for CSD86350Q5DT
CSD86350Q5DT CAD Models
CSD86350Q5DT Part Data Attributes
|
CSD86350Q5DT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD86350Q5DT
Texas Instruments
25-V, N channel synchronous buck NexFET™ power MOSFET, SON 5 mm x 6 mm power block, 40 A 8-LSON-CLIP -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SON, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Date Of Intro | 2019-11-22 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 22 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N9 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 40 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.5 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for CSD86350Q5DT
This table gives cross-reference parts and alternative options found for CSD86350Q5DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD86350Q5DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCD74120RVFT | 14 V, 25 A synchronous buck power stage with output current monitoring 40-LQFN-CLIP -40 to 125 | Texas Instruments | CSD86350Q5DT vs UCD74120RVFT |
CSD87350Q5D | 30-V, N channel synchronous buck NexFET™ power MOSFET, SON 5 mm x 6 mm power block, 40 A 8-LSON-CLIP -55 to 150 | Texas Instruments | CSD86350Q5DT vs CSD87350Q5D |