Part Details for CSD86356Q5D by Texas Instruments
Overview of CSD86356Q5D by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD86356Q5DT | Texas Instruments | 25V, Nch synchronous buck NexFET MOSFET™, SON5x6 PowerBlock, 40A 8-VSON-CLIP -55 to 150 | |
CSD86356Q5D | Texas Instruments | 25V, Nch synchronous buck NexFET MOSFET™, SON5x6 PowerBlock, 40A 8-VSON-CLIP -55 to 150 |
Price & Stock for CSD86356Q5D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CSD86356Q5D-296-ND
|
DigiKey | MOSFET 25V Min Qty: 387 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12500 In Stock |
|
$0.7800 | Buy Now |
DISTI #
296-51019-1-ND
|
DigiKey | MOSFET 2N-CH 25V 40A 8VSON-CLIP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6713 / $2.3800 | Buy Now |
DISTI #
595-CSD86356Q5D
|
Mouser Electronics | MOSFETs 25-V, N channel synchronous buck NexFET™ power MOSFET, SON 5 mm x 6 mm power block, 40 A 8-VSON-CLIP -55 to 150 RoHS: Compliant | 414 |
|
$0.6710 / $1.6400 | Buy Now |
|
Rochester Electronics | CSD86356Q5D 25V, Nch synchronous buck NexFET MOSFET, SON5x6 PowerBlock, 40A RoHS: Not Compliant Status: Active Min Qty: 1 | 12500 |
|
$0.6656 / $0.7831 | Buy Now |
Part Details for CSD86356Q5D
CSD86356Q5D CAD Models
CSD86356Q5D Part Data Attributes
|
CSD86356Q5D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD86356Q5D
Texas Instruments
25-V, N channel synchronous buck NexFET™ power MOSFET, SON 5 mm x 6 mm power block, 40 A 8-VSON-CLIP -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Date Of Intro | 2018-03-30 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 22 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 40 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.05 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for CSD86356Q5D
This table gives cross-reference parts and alternative options found for CSD86356Q5D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD86356Q5D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSD86356Q5DT | 25-V, N channel synchronous buck NexFET™ power MOSFET, SON 5 mm x 6 mm power block, 40 A 8-VSON-CLIP -55 to 150 | Texas Instruments | CSD86356Q5D vs CSD86356Q5DT |