Part Details for CSD86356Q5DT by Texas Instruments
Overview of CSD86356Q5DT by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CSD86356Q5DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CSD86356Q5DT-296-ND
|
DigiKey | MOSFET 25V Min Qty: 208 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7250 In Stock |
|
$1.4500 | Buy Now |
DISTI #
296-49071-1-ND
|
DigiKey | MOSFET 2N-CH 25V 40A 8VSON-CLIP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2525 / $3.7600 | Buy Now |
DISTI #
595-CSD86356Q5DT
|
Mouser Electronics | MOSFETs 25-V, N channel synchronous buck NexFET™ power MOSFET, SON 5 mm x 6 mm power block, 40 A 8-VSON-CLIP -55 to 150 RoHS: Compliant | 0 |
|
$1.2400 / $2.0200 | Order Now |
|
Rochester Electronics | CSD86356Q5D 25V, Nch synchronous buck NexFET MOSFET, SON5x6 PowerBlock, 40A RoHS: Not Compliant Status: Active Min Qty: 1 | 7250 |
|
$1.2400 / $1.4600 | Buy Now |
Part Details for CSD86356Q5DT
CSD86356Q5DT CAD Models
CSD86356Q5DT Part Data Attributes
|
CSD86356Q5DT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD86356Q5DT
Texas Instruments
25-V, N channel synchronous buck NexFET™ power MOSFET, SON 5 mm x 6 mm power block, 40 A 8-VSON-CLIP -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 22 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 40 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.05 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |