Part Details for CSD96415RWJT by Texas Instruments
Overview of CSD96415RWJT by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSD96415RWJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CSD96415RWJT-ND
|
DigiKey | PROTOTYPE Min Qty: 250 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7620 | Buy Now |
DISTI #
595-CSD96415RWJT
|
Mouser Electronics | Power Management Specialized - PMIC 80-A peak continuous current synchronous buck NexFET™ power stage 41-VQFN-CLIP -40 to 125 RoHS: Compliant | 230 |
|
$3.4100 / $6.0300 | Buy Now |
Part Details for CSD96415RWJT
CSD96415RWJT CAD Models
CSD96415RWJT Part Data Attributes
|
CSD96415RWJT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD96415RWJT
Texas Instruments
80-A peak continuous current synchronous buck NexFET™ power stage 41-VQFN-CLIP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QFN-41 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-XQCC-N41 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 41 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 80 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC41,.21X25,18 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.05 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1750 kHz | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | QUAD | |
Width | 5 mm |