Part Details for CSE-SATA-810 by Super Micro Computer Inc
Overview of CSE-SATA-810 by Super Micro Computer Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SATA01120951TR | Amphenol Communications Solutions | Sata,Storage and server connector, 7 position, Vertical SATA SMT Plug | |
CS-SASDDP8282-000.5 | Amphenol Cables on Demand | Amphenol CS-SASDDP8282-000.5 29 position SAS to SATA Drive Connector Dual Data Lanes Cable 0.5m | |
CS-SATDRIVEX2-001 | Amphenol Cables on Demand | Amphenol CS-SATDRIVEX2-001 Serial ATA Extension Cable - SATA II Drive Extension Cable with Power (6.0 Gbps) 1m |
Price & Stock for CSE-SATA-810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSE-SATA-810
|
Avnet Americas | BPN,PWS,SNK,FAN - Bulk (Alt: CSE-SATA-810) Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$32.4000 / $41.8500 | Buy Now |
|
NAC | SATA BACK PANEL TWO DRIVES FOR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |