Part Details for CSI-RGFE-100-UFFR by TE Connectivity
Overview of CSI-RGFE-100-UFFR by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSI-RGFE-100-UFFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK9903
|
Newark | Cable Assy, U.fl Plug-Rp Sma Jack, 100Mm, Connector To Connector:U.fl Plug To Sma Rp Bulkhead Jack, Coaxial Cable Type:1.13Mm, Impedance:50Ohm, Cable Length - Imperial:0.3Ft, Cable Length - Metric:100Mm, Jacket Color:Gray Rohs Compliant: Yes |Linx Te Connectivity CSI-RGFE-100-UFFR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$10.8900 / $12.8300 | Buy Now |
DISTI #
CSI-RGFE-100-UFFR-ND
|
DigiKey | CBL ASSY U.FL-RPSMA JK-PL 3.937" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2236 In Stock |
|
$6.4375 / $6.8600 | Buy Now |
DISTI #
712-CSI-RGFE-1-UFFR
|
Mouser Electronics | RF Cable Assemblies CABLE RPS PLUG 1.13 100 UFL AU RoHS: Compliant | 1846 |
|
$6.4300 / $6.8600 | Buy Now |
DISTI #
V36:1790_27666302
|
Arrow Electronics | RF Cable Assembly Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2311 | Americas - 50 |
|
$6.2000 / $6.2900 | Buy Now |
DISTI #
74509238
|
RS | Cable RPS Plug 1.13 100 UFL Au, LINX Miscellaneous | TE Connectivity CSI-RGFE-100-UFFR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$6.2900 | Buy Now |
DISTI #
AMPCSI-RGFE-100-UFFR
|
Heilind Electronics | RP-SMA TO U.FL/MHF1 100MM 1.13 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RP-SMA to U.FL/MHF1 100mm 1.13 OD |
60 In Stock 426 Factory Stock |
|
$6.4300 / $9.0700 | Buy Now |
DISTI #
68404279
|
Verical | RF Cable Assembly Min Qty: 1 Package Multiple: 1 Date Code: 2311 | Americas - 50 |
|
$6.2000 / $6.2900 | Buy Now |
DISTI #
73589247
|
Verical | RF Cable Assembly Min Qty: 26 Package Multiple: 26 | Americas - 26 |
|
$7.7463 | Buy Now |