Part Details for CSI-RSFB-100-UFFR by TE Connectivity
Overview of CSI-RSFB-100-UFFR by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSI-RSFB-100-UFFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSI-RSFB-100-UFFR-ND
|
DigiKey | CBL ASSY U.FL-RPSMA JK-PL 3.937" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$6.0000 | Buy Now |
DISTI #
712-CSI-RSFB-100UFFR
|
Mouser Electronics | RF Cable Assemblies CABLE RPS BLKHD PLUG 1.13 100 RoHS: Compliant | 527 |
|
$5.2700 / $5.8800 | Buy Now |
DISTI #
74509236
|
RS | Cable RPS Blkhd Plug 1.13 100 UFL Au, LINX Miscellaneous | TE Connectivity CSI-RSFB-100-UFFR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6700 | RFQ |
|
Future Electronics | CONREVSMA005B-1.13 to CONUFL0121-1.13 with 100 mm of RFX50-SS32-113S cable RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 2038Bulk |
|
$5.8000 / $6.0600 | Buy Now |
|
Future Electronics | CONREVSMA005B-1.13 to CONUFL0121-1.13 with 100 mm of RFX50-SS32-113S cable RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$5.8000 / $6.0600 | Buy Now |
DISTI #
AMPCSI-RSFB-100-UFFR
|
Heilind Electronics | RP-SMA TO U.FL/MHF1 100MM 1.13 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RP-SMA to U.FL/MHF1 100mm 1.13 OD |
100 In Stock |
|
$5.3700 / $9.4500 | Buy Now |
DISTI #
CSI-RSFB-100-UFFR
|
TTI | RF Cable Assemblies CABLE RPS BLKHD PLUG 1.13 100 Min Qty: 100 Package Multiple: 1 | Americas - 0 |
|
$4.7300 / $5.8500 | Buy Now |
DISTI #
AMPCSI-RSFB-100-UFFR
|
Interstate Connecting Components | RP-SMA TO U.FL/MHF1 100MM 1.13 | 0 |
|
Buy Now | |
DISTI #
4220096
|
Farnell | CABLE ASSY, U.FL PLUG-RP SMA JACK, 100MM RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 6 Days Container: Each | 0 |
|
$12.8523 | Buy Now |