Part Details for CSI-RSFE-200-UFFR by TE Connectivity
Overview of CSI-RSFE-200-UFFR by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for CSI-RSFE-200-UFFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSI-RSFE-200-UFFR-ND
|
DigiKey | CBL ASSY U.FL-RPSMA JK-PL 7.874" Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0875 | Buy Now |
DISTI #
712-CSI-RSFE-200UFFR
|
Mouser Electronics | RF Cable Assemblies RP-SMA ExT Mnt Blkhd to U.FL w 200mm cbl RoHS: Compliant | 324 |
|
$7.0000 / $11.4100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$7.9000 | Buy Now |
DISTI #
AMPCSI-RSFE-200-UFFR
|
Heilind Electronics | RP-SMA TO U.FL/MHF1 200MM 1.13 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RP-SMA to U.FL/MHF1 200mm 1.13 OD | 0 |
|
$7.7200 / $11.3900 | Buy Now |
DISTI #
AMPCSI-RSFE-200-UFFR
|
Interstate Connecting Components | RP-SMA TO U.FL/MHF1 200MM 1.13 | 0 |
|
Buy Now | |
|
Master Electronics | RP-SMA to U.FL/MHF1 200mm 1.13 OD | 0 |
|
$7.7200 / $11.3900 | Buy Now |