Part Details for CSL0902BT1 by ROHM Semiconductor
Results Overview of CSL0902BT1 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSL0902BT1 Information
CSL0902BT1 by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CSL0902BT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK5815
|
Newark | Led, Blue, 470Nm, 360Mcd, 0603 Rohs Compliant: Yes |Rohm CSL0902BT1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4 |
|
$0.3420 / $1.0900 | Buy Now |
DISTI #
CSL0902BT1
|
Avnet Silica | LED Single Chip Blue 470nm 25mA 3-Pin SMD T/R (Alt: CSL0902BT1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CSL0902BT1
CSL0902BT1 CAD Models
CSL0902BT1 Part Data Attributes
|
CSL0902BT1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CSL0902BT1
ROHM Semiconductor
Single Color LED, Blue, Colorless Transparent, 1.14mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 3.8 V | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Min | 0.22 cd | |
Luminous Intensity-Nom | 360.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.24 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.14 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.2 mm |