Part Details for CSL505-R25-1875-M8 by Leuze electronic GmbH + Co KG
Overview of CSL505-R25-1875-M8 by Leuze electronic GmbH + Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1875ARQZ-0.3-R7 | Analog Devices | 300kHz, Light Load Eff Enabled | |
ADP1875ARQZ-0.6-R7 | Analog Devices | 600kHz, Light Load Eff Enabled | |
LTC1875EGN#PBF | Analog Devices | 15µA Q C 1.5A Mono Sync Buck R |
Price & Stock for CSL505-R25-1875-M8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71985062
|
RS | Light Curtain Receiver, Object Measurement, IP65, -30-60 C, CSL 505 Series | Leuze CSL505-R25-1875-M8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,337.7900 | RFQ |