Part Details for CSLA1CE by Honeywell Sensing and Control
Overview of CSLA1CE by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSLA1CE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51F2609
|
Newark | Linear Current Sensor, 75A, Source O/P, Sensor Output Type:Source, Supply Voltage Dc Min:8V, Supply Voltage Dc Max:16V, Current Measuring Range Dc:-75A To 75A, Current Measuring Range Ac:-75A To 75A, Response Time:3Μs, Accuracy:- Rohs Compliant: Yes |Honeywell CSLA1CE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.6200 | Buy Now |
DISTI #
74AH0053
|
Newark | Current Sensor, -75A To 75A, Source Rohs Compliant: Yes |Honeywell CSLA1CE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.4900 / $41.4700 | Buy Now |
|
Onlinecomponents.com | Open Loop Current Sensor AC/DC Current 9V/12V/15V Automotive 3-Pin RoHS: Compliant |
557 In Stock |
|
$33.2800 / $54.9800 | Buy Now |
DISTI #
CSLA1CE
|
TTI | Board Mount Current Sensors Commercial SS Magnet/CURR SENSOR Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 16 In Stock |
|
$33.1700 | Buy Now |
|
Master Electronics | Open Loop Current Sensor AC/DC Current 9V/12V/15V Automotive 3-Pin RoHS: Compliant |
557 In Stock |
|
$33.2800 / $54.9800 | Buy Now |