-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M4097
|
Newark | Current Sensor, +/-100A, 4.5Vdc To 10.5Vdc, Sensor Output Type:Sink/Source, Supply Voltage Dc Min:4.5V, Supply Voltage Dc Max:10.5V, Current Measuring Range Dc:-100A To 100A, Current Measuring Range Ac:-100A To 100A, Accuracy:- Rohs Compliant: Yes |Honeywell CSLT6B100 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9300 | Buy Now |
DISTI #
480-3252-ND
|
DigiKey | SENSOR CURRENT HALL 100A AC/DC Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70118743
|
RS | Open Loop Current Transducer, Maximum of 9 mA, 4.5 - 10.5 V | Honeywell CSLT6B100 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4900 / $9.4300 | RFQ |
|
Onlinecomponents.com | Open Loop Current Sensor AC/DC Current 5V/9V 3-Pin RoHS: Compliant |
127 In Stock |
|
$14.4900 / $19.1900 | Buy Now |
DISTI #
CSLT6B100
|
TTI | Board Mount Current Sensors 100A 4.5Vdcto10.5Vdc Induc Ana Curnt Sen Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 10 In Stock |
|
$6.6700 | Buy Now |
|
Master Electronics | Open Loop Current Sensor AC/DC Current 5V/9V 3-Pin RoHS: Compliant |
127 In Stock |
|
$14.4900 / $19.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSLT6B100
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
CSLT6B100
Honeywell Sensing and Control
Analog Circuit, 1 Func, PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Honeywell | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | X-XXSS-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 10.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |