-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, PACKAGE-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M4099
|
Newark | Current Sensor, +/-200Ma, 4.5Vdc To 10.5Vdc, Sensor Output Type:Sink/Source, Supply Voltage Dc Min:4.5V, Supply Voltage Dc Max:10.5V, Current Measuring Range Dc:-200Ma To 200Ma, Current Measuring Range Ac:-200Ma To 200Ma Rohs Compliant: Yes |Honeywell CSLW6B200M Min Qty: 50 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$21.0300 / $22.2500 | Buy Now |
DISTI #
73AC9830
|
Newark | Current Sensor, +/-0.2A, 4.5V-10.5V, Sensor Output:Sink/Source, Supply Voltage Dc Min:4.5V, Supply Voltage Dc Max:10.5Vdc, Current Measuring Range Dc:-200Ma To 200Ma, Current Measuring Range Ac:-200Ma To 200Ma, Response Time:3Μs, Rohs Compliant: Yes |Honeywell CSLW6B200M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8500 / $20.5700 | Buy Now |
DISTI #
480-3254-ND
|
DigiKey | SENSOR CURRENT HALL 200MA AC/DC Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-CSLW6B200M
|
Mouser Electronics | Board Mount Current Sensors 200mA 4.5Vdc-10.5Vdc In-Cir Ana Curnt Sen RoHS: Compliant | 109 |
|
$22.2200 / $25.1400 | Buy Now |
DISTI #
70118745
|
RS | Sensor, Current, In-Circuit, Analog, Open Loop, 4.5 to 10.5VDC, 200 mA | Honeywell CSLW6B200M RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$37.2800 | RFQ |
|
Onlinecomponents.com | Open Loop Current Sensor AC/DC Current 5V/9V 5-Pin RoHS: Compliant |
73 In Stock |
|
$13.8700 / $22.7900 | Buy Now |
DISTI #
CSLW6B200M
|
TTI | Board Mount Current Sensors 200mA 4.5Vdc-10.5Vdc In-Cir Ana Curnt Sen Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 60 In Stock |
|
$14.2900 / $22.8800 | Buy Now |
|
Master Electronics | Open Loop Current Sensor AC/DC Current 5V/9V 5-Pin RoHS: Compliant |
73 In Stock |
|
$13.8700 / $22.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSLW6B200M
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
CSLW6B200M
Honeywell Sensing and Control
Analog Circuit, 1 Func, PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | PACKAGE-5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Honeywell | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | X-XXSS-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 10.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |