Part Details for CSM090A1 by Sauro srl
Overview of CSM090A1 by Sauro srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for CSM090A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | STRAIGHT, SIDE STACKABLE MALE Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) RoHS: Compliant | Europe - 100 |
|
RFQ |
Part Details for CSM090A1
CSM090A1 CAD Models
CSM090A1 Part Data Attributes:
|
CSM090A1
Sauro srl
Buy Now
Datasheet
|
Compare Parts:
CSM090A1
Sauro srl
Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SAURO SRL | |
Reach Compliance Code | compliant | |
Additional Feature | STANARD: UL 94V-0, PA66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CSA; CUL; IMQ; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for CSM090A1
This table gives cross-reference parts and alternative options found for CSM090A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSM090A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSM090A2 | Modular Terminal Block, 6A, 1 Row(s), 1 Deck(s) | Molex | CSM090A1 vs CSM090A2 |