-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Heat Sink
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC1004
|
Newark | Heat Sink, Aluminium Alloy, 12Mm, To-220, Thermal Resistance:18°C/W, Packages Cooled:To-220, External Width - Metric:12.5Mm, External Height - Metric:31.19Mm, External Length - Metric:12Mm, External Diameter - Metric:- Rohs Compliant: Yes |Ohmite CSM221-12AE Min Qty: 6480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 | Buy Now |
DISTI #
588-CSM221-12AE
|
Mouser Electronics | Heat Sinks HEATSINK BLACK ANODIZED RoHS: Compliant | 2898 |
|
$1.3100 / $1.8600 | Buy Now |
DISTI #
70952205
|
RS | Heatsink Black Anodized | Ohmite CSM221-12AE RoHS: Compliant Min Qty: 6480 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
2599 In Stock 1620 Factory Stock |
|
$1.1800 / $1.7300 | Buy Now |
DISTI #
51657326
|
Verical | Board Mount Heat Sink For TO-220 Devices Min Qty: 50 Package Multiple: 25 Date Code: 2046 | Americas - 2575 |
|
$1.5536 / $2.2914 | Buy Now |
DISTI #
CSM221-12AE
|
TME | Heatsink: extruded, TO220, black, L: 12mm, W: 12.5mm, H: 31.2mm, C Min Qty: 6480 | 0 |
|
$1.1100 | RFQ |
DISTI #
CSM221-12AE
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 6480 | 0 |
|
$1.1400 / $1.2100 | Buy Now |
|
Chip Stock | 10444 |
|
RFQ | ||
DISTI #
4037090
|
Farnell | HEAT SINK, ALUMINIUM, 12X12.5X31.2MM RoHS: Compliant Min Qty: 6480 Lead time: 22 Weeks, 0 Days Container: Each | 0 |
|
$1.3486 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2599 In Stock 1620 Factory Stock |
|
$1.1800 / $1.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSM221-12AE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
CSM221-12AE
Ohmite Mfg Co
Heat Sink
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Ohmite | |
Body Material | ALUMINUM ALLOY | |
Color | BLACK | |
Construction | L | |
Device Used On | TRANSISTOR | |
Finish | ANODIZED | |
Height | 31.2 mm | |
Length | 12.5 mm | |
Profile | SCREW | |
Thermal Resistance | 18 Ω | |
Thermal Support Device Type | HEAT SINK | |
Weight | 3.7 g | |
Width | 12 mm |