-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 50W, 0.000025ohm, 5% +/-Tol, 150ppm/Cel, Chassis Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7036S12PF8 | Renesas Electronics Corporation | 16K X 18K | |
7036L20PF | Renesas Electronics Corporation | 16K X 18K | |
7036L20PF8 | Renesas Electronics Corporation | 16K X 18K |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK7906
|
Newark | Res, 25Uohm, 5%, 50W, 2714, Metal Strip, Resistance:25µohm, Product Range:Csm2F-7036 Series, Resistor Case/Package:2714 [7036 Metric], Power Rating:50W, Resistance Tolerance:± 5%, Resistor Technology:Metal Strip, Product Width:36Mmrohs Compliant: Yes |Bourns CSM2F-7036-L025J21 RoHS: Compliant Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2300 | Buy Now |
DISTI #
118-CSM2F-7036-L025J21-ND
|
DigiKey | RES SHUNT 7036 25 UOHM 36W 2P Min Qty: 980 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.2500 | Buy Now |
DISTI #
CSM2F-7036-L025J21
|
Avnet Americas | SMD Current Sense Resistor, 25 µohm, CSM2F-7036 Series, 2714 [7036 Metric], 50 W, ± 5% - Trays (Alt: CSM2F-7036-L025J21) RoHS: Compliant Min Qty: 980 Package Multiple: 140 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$20.2500 / $23.0040 | Buy Now |
DISTI #
652-CSM2F7036L025J21
|
Mouser Electronics | Current Sense Resistors - SMD ShuntMetric 7036 L025 5% 36W 2P Sn RoHS: Compliant | 0 |
|
$20.2500 | Order Now |
|
Onlinecomponents.com | Current Sense Resistor - 25 µOhm ±5% - 50W - -40°C to +170°C - Tinned Copper Terminals - 2 Tinned Sense Pins - 70 x 36 mm - AEC-Q200 - Bulk RoHS: Compliant | 0 |
|
$20.5300 / $60.2600 | Buy Now |
|
Master Electronics | Current Sense Resistor - 25 µOhm ±5% - 50W - -40°C to +170°C - Tinned Copper Terminals - 2 Tinned Sense Pins - 70 x 36 mm - AEC-Q200 - Bulk RoHS: Compliant | 0 |
|
$20.5300 / $60.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSM2F-7036-L025J21
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CSM2F-7036-L025J21
Bourns Inc
Fixed Resistor, Metal Strip, 50W, 0.000025ohm, 5% +/-Tol, 150ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 70 mm | |
Package Style | Chassis Mount | |
Package Width | 36 mm | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 125 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.000025 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL STRIP | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% |