There are no models available for this part yet.
Overview of CSM2F-8518-L100J00 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD46185184BF1-E33-EQ1 | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray | |
UPD46185182BF1-E33-EQ1 | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray | |
UPD46185182BF1-E40-EQ1-A | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray |
Price & Stock for CSM2F-8518-L100J00 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AJ3983
|
Newark | Res, 0R0001, 36W, 3307, Metal Strip, Resistance:100µohm, Product Range:Csm2F-8518 Series, Resistor Case/Package:3307 [8518 Metric], Power Rating:36W, Resistance Tolerance:± 5%, Resistor Technology:Metal Strip, Product Length:85Mm Rohs Compliant: Yes |Bourns CSM2F-8518-L100J00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 43 |
|
$13.3400 | Buy Now | |
DISTI #
118-CSM2F-8518-L100J00-ND
|
DigiKey | SHUNTMETRIC 8518 L100 5% 50W TC5 Min Qty: 100 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$18.3285 | Buy Now | |
DISTI #
31AJ3983
|
Avnet Americas | SMD Current Sense Resistor, 0.1 Milliohm, ± 5%, 36 W, 3307 [8518 Metric], Metal Strip - Bulk (Alt: 31AJ3983) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 43 Partner Stock |
|
$20.6900 / $24.9900 | Buy Now | |
DISTI #
CSM2F-8518-L100J00
|
Avnet Americas | SMD Current Sense Resistor, 0.1 Milliohm, ± 5%, 36 W, 3307 [8518 Metric], Metal Strip - Bulk (Alt: CSM2F-8518-L100J00) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$17.2500 / $19.5960 | Buy Now | |
DISTI #
652-CSM2F8518L100J00
|
Mouser Electronics | Current Sense Resistors - Through Hole .0001 OHM 5% 36W 50PPM RoHS: Compliant | 0 |
|
$18.2700 / $18.5600 | Order Now | |
Onlinecomponents.com | Current Sense Resistor - 100 µOhm ±5% - 36W - -40°C to +170°C - Bare Copper Terminals - 85 x 18 mm - AEC-Q200 - Bulk RoHS: Compliant | 0 |
|
$17.1300 / $35.8800 | Buy Now | ||
DISTI #
CSM2F-8518-L100J00
|
TTI | Current Sense Resistors - Through Hole .0001 OHM 5% 36W 50PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 20 Container: Bulk | Americas - 0 |
|
$17.2500 | Buy Now | |
DISTI #
CSM2F-8518-L100J00
|
Avnet Abacus | SMD Current Sense Resistor, 0.1 Milliohm, � 5%, 36 W, 3307 [8518 Metric], Metal Strip (Alt: CSM2F-8518-L100J00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Current Sense Resistor - 100 µOhm ±5% - 36W - -40°C to +170°C - Bare Copper Terminals - 85 x 18 mm - AEC-Q200 - Bulk RoHS: Compliant | 0 |
|
$17.1300 / $35.8800 | Buy Now |
CAD Models for CSM2F-8518-L100J00 by Bourns Inc
Part Data Attributes for CSM2F-8518-L100J00 by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Construction
|
Rectangular
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
170 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
3 mm
|
Package Length
|
85 mm
|
Package Style
|
Chassis Mount
|
Package Width
|
18 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
36 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
0.0001 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL STRIP
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Shape
|
LUG
|
Tolerance
|
5%
|