Part Details for CSM84AB-2M by L-com Inc
Overview of CSM84AB-2M by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CSM84AB-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8544
|
Newark | Cbl Assy, Db25 Plug-Ieee 1284 Plug, 6.6 , Connector Type A:D Sub 25 Position Plug, Connector Type B:Ieee 1284 C36M, Centronics Plug, 36 Position, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:Light Gray Rohs Compliant: Yes |L-Com CSM84AB-2M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$34.7500 / $39.5300 | Buy Now |
DISTI #
5073-CSM84AB-2M-ND
|
DigiKey | CBL IEEE1284 DB25M/CEN36M 2M Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$37.5134 / $47.9600 | Buy Now |
DISTI #
73604528
|
RS | IEEE-1284 Molded CableDB25M / CEN36M2.0m- | L-com CSM84AB-2M Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$40.1900 | RFQ |
|
Onlinecomponents.com | CBL IEEE1284 DB25M/CEN36M 2m | 0 |
|
$35.2800 / $46.7000 | Buy Now |
DISTI #
77735101
|
Verical | CSM84AB-2M Min Qty: 3 Package Multiple: 1 | Americas - 19 |
|
$31.7501 / $40.1900 | Buy Now |
DISTI #
4210990
|
element14 Asia-Pacific | CBL ASSY, DB25 PLUG-IEEE 1284 PLUG, 6.6' RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$58.8795 / $73.3614 | Buy Now |
DISTI #
4210990
|
Farnell | CBL ASSY, DB25 PLUG-IEEE 1284 PLUG, 6.6' RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$52.3253 / $65.2125 | Buy Now |
DISTI #
CSM84AB-2M
|
L-com US | High-speed IEEE-1284 compliant cables allow bi-directional communication resulting in speeds up to 10 times faster than conventional equipment. These cables are of the highest quality featuring double shielding to protect against damaging EMI/RFI, twisted pair inner conductors for minimum crosstalk and molded backshells for durability. Connectors are DB25 male to Centronics 36 male, color is light gray. Min Qty: 1 Package Multiple: 1 | 19 |
|
$31.7500 / $40.1900 | Buy Now |