Part Details for CSM9MF-25 by L-com Inc
Overview of CSM9MF-25 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for CSM9MF-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M3685
|
Newark | Computer Cable, Serial, 25Ft, Gray, Connector Type A:D Sub 9 Position Plug, Connector Type B:D Sub 9 Position Receptacle, Cable Length - Imperial:25Ft, Cable Length - Metric:7.6M, Jacket Color:Gray, Product Range:-, Cable Length:25Ftrohs Compliant: Yes |L-Com CSM9MF-25 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$33.0300 | Buy Now |
DISTI #
5073-CSM9MF-25-ND
|
DigiKey | CABLE DB9M/F MOLDED 25' Min Qty: 1 Lead time: 8 Weeks Container: Bag |
8 In Stock |
|
$23.5506 / $31.8000 | Buy Now |
DISTI #
70126553
|
RS | Cable, DB9 Male to Female, 25 Ft., Economy Molded D-Sub | L-com CSM9MF-25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 48 |
|
$25.7900 | Buy Now |
|
Onlinecomponents.com | CABLE DB9M/F MOLDED 25' | 0 |
|
$22.6300 / $29.9600 | Buy Now |
DISTI #
CSM9MF-25
|
L-com US | L-com's CSM family of D-sub cable assemblies offer solid performance at economical prices. Fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. Custom lengths and pinouts are available with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 101 |
|
$12.9000 / $25.7900 | Buy Now |
Part Details for CSM9MF-25
CSM9MF-25 CAD Models
CSM9MF-25 Part Data Attributes:
|
CSM9MF-25
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CSM9MF-25
L-com Inc
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Conductor Material | COPPER | |
Connector Side1 | D-SUB | |
Connector Side2 | D-SUB | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | PVC | |
MIL Conformance | NO | |
Number of Conductors | 9 | |
Shielding | YES | |
Wire Gauge | 26 AWG |