There are no models available for this part yet.
Overview of CSM9MM-10 by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for CSM9MM-10 by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89M8562
|
Newark | Cable Assy, Db9 Plug-Plug, 10 , Connector Type A:D Sub 9 Position Plug, Connector Type B:D Sub 9 Position Plug, Cable Length - Imperial:10Ft, Cable Length - Metric:3.05M, Jacket Color:Gray, Product Range:Csm9Mm Series Rohs Compliant: Yes |L-Com CSM9MM-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 140 |
|
$23.1900 | Buy Now | |
DISTI #
5073-CSM9MM-10-ND
|
DigiKey | CABLE DB9M/M MOLDED 10' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$28.6100 | Buy Now | |
DISTI #
71692498
|
RS | Economy Molded D-Sub Cable, DB9 Male/Male, 10 ft, Gold Plated Contacts | L-com CSM9MM-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.6700 / $29.7500 | RFQ | |
Onlinecomponents.com | CABLE DB9M/M MOLDED 10' RoHS: Compliant | 0 |
|
$20.3600 / $26.9500 | Buy Now | ||
DISTI #
77735277
|
Verical | Cable Assembly 3m 26AWG 9 POS D-Sub to 9 POS D-Sub M-M Min Qty: 4 Package Multiple: 1 | Americas - 129 |
|
$11.5950 / $23.1900 | Buy Now | |
Quest Components | INTERCONNECTION DEVICE | 4 |
|
$13.0500 / $17.4000 | Buy Now | ||
DISTI #
CSM9MM-10
|
L-com US | L-com's CSM family of D-sub cable assemblies offer solid performance at economical prices. Fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. Custom lengths and pinouts are available with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 129 |
|
$11.6000 / $23.1900 | Buy Now |
CAD Models for CSM9MM-10 by L-com Inc
Part Data Attributes for CSM9MM-10 by L-com Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
L-COM INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Conductor Material
|
COPPER
|
Connector Side1
|
D-SUB
|
Connector Side2
|
D-SUB
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Jacket Material
|
PVC
|
MIL Conformance
|
NO
|
Number of Conductors
|
9
|
Shielding
|
YES
|
Wire Gauge
|
26 AWG
|