Part Details for CSMD8MM-6 by L-com Inc
Overview of CSMD8MM-6 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for CSMD8MM-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8443
|
Newark | Cable Assy, Mini Din 8P Plug-Plug, 6 , Connector Type A:Mini Din 8 Position Plug, Connector Type B:Mini Din 8 Position Plug, Cable Length - Imperial:6Ft, Cable Length - Metric:1.8M, Jacket Color:Gray, Product Range:Csmd8Mm Series Rohs Compliant: Yes |L-Com CSMD8MM-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7900 | Buy Now |
DISTI #
5073-CSMD8MM-6-ND
|
DigiKey | CBLMD8M/M SHLD 6' Min Qty: 1 Lead time: 8 Weeks Container: Bag |
7 In Stock |
|
$13.5049 / $20.7000 | Buy Now |
DISTI #
70423824
|
RS | Economy Molded Cable, Mini Din 8 Male/Male, 6 Ft, Shielded , 28 AWG, PVC, Gray | L-com CSMD8MM-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 |
|
$14.7900 | Buy Now |
|
Onlinecomponents.com | CBLMD8M/M SHLD 6' | 0 |
|
$12.9800 / $17.1800 | Buy Now |
DISTI #
4211028
|
element14 Asia-Pacific | CABLE ASSY, MINI DIN 8P PLUG-PLUG, 6' RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$17.3165 / $22.8391 | Buy Now |
DISTI #
4211028
|
Farnell | CABLE ASSY, MINI DIN 8P PLUG-PLUG, 6' RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$16.2371 / $30.3160 | Buy Now |
DISTI #
CSMD8MM-6
|
L-com US | These cables provide solid performance at an economical price and are comparable with most cables on the market. Fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while 28 AWG conductors are wired straight through for ease of compatibility. Custom lengths and pinouts are available with modest minimum requirements. Color is gray. Min Qty: 1 Package Multiple: 1 | 0 |
|
$11.6800 / $14.7900 | Buy Now |