Part Details for CSMN15MM-1 by L-com Inc
Overview of CSMN15MM-1 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSMN15MM-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T5410
|
Newark | Cable Assy, Db15 Plug-Plug, 1 , Connector Type A:D Sub 15 Position Plug, Connector Type B:D Sub 15 Position Plug, Cable Length - Imperial:1Ft, Cable Length - Metric:304.8Mm, Jacket Color:Light Gray, Product Range:Csmn15Mm Series Rohs Compliant: Yes |L-Com CSMN15MM-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 736 |
|
$21.3900 | Buy Now |
DISTI #
5073-CSMN15MM-1-ND
|
DigiKey | CABLE DB15M/M MOLDED 1' Min Qty: 1 Lead time: 4 Weeks Container: Bag |
1 In Stock |
|
$18.9674 / $26.3800 | Buy Now |
DISTI #
71575241
|
RS | Deluxe Molded D-Sub Cable, DB15 Male / Male, 1.0 ft | L-com CSMN15MM-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 8 |
|
$21.3900 | Buy Now |
|
Onlinecomponents.com | CABLE DB15M/M MOLDED 1' RoHS: Compliant | 0 |
|
$18.7800 / $24.8600 | Buy Now |
DISTI #
77735006
|
Verical | CSMN15MM-1 Min Qty: 5 Package Multiple: 1 | Americas - 686 |
|
$18.6093 / $21.3900 | Buy Now |
DISTI #
CSMN15MM-1
|
L-com US | L-com's CSMN family of D-sub cable assemblies offer solid performance at economical prices. Fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections. Custom lengths and pinouts are available with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 4134 |
|
$18.6100 / $21.3900 | Buy Now |