Part Details for CSMN4525-1MM-10 by L-com Inc
Overview of CSMN4525-1MM-10 by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for CSMN4525-1MM-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36X2517
|
Newark | Cable Assy, Db25 Plug-Plug, 10 , Connector Type A:D Sub 25 Position Plug, Connector Type B:45° D Sub 25 Position Plug, Cable Length - Imperial:10Ft, Cable Length - Metric:3.05M, Jacket Color:Light Gray Rohs Compliant: Yes |L-Com CSMN4525-1MM-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$26.3900 | Buy Now |
DISTI #
5073-CSMN4525-1MM-10-ND
|
DigiKey | CA DB25M/M STR-45DEG EXT 1 10F Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$25.5116 / $33.9600 | Buy Now |
DISTI #
70727921
|
RS | Deluxe Molded D-Sub Cable, DB25 Male / 45o Left Exit Male, 10.0 ft | L-com CSMN4525-1MM-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$26.3900 | RFQ |
|
Onlinecomponents.com | CA DB25M/M STR-45DEG EXT 1 10F | 0 |
|
$23.1600 / $30.6700 | Buy Now |
DISTI #
77735052
|
Verical | CSMN4525-1MM-10 Min Qty: 4 Package Multiple: 1 | Americas - 4 |
|
$20.8481 / $26.3900 | Buy Now |
DISTI #
4211081
|
element14 Asia-Pacific | CABLE ASSY, DB25 PLUG-PLUG, 10' RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$41.1633 / $51.2917 | Buy Now |
DISTI #
4211081
|
Farnell | CABLE ASSY, DB25 PLUG-PLUG, 10' RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$36.5686 / $45.5699 | Buy Now |
DISTI #
CSMN4525-1MM-10
|
L-com US | L-com's CSMN4525-1MM series cables are perfect for tight fit and confined space D-Sub applications. These rugged cable assemblies feature a standard D-Sub connector on one end and a 45 degree left exit D-Sub connector on the other. These 45° D-Sub cables are designed for use in enclosures, cabinets or other confined spaces where standard D-Sub connectors will not fit. Order online today!. Min Qty: 1 Package Multiple: 1 | 4 |
|
$20.8500 / $26.3900 | Buy Now |