Part Details for CSMN9FF-50 by L-com Inc
Overview of CSMN9FF-50 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CSMN9FF-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51T8678
|
Newark | Cable Assy, Db9 Rcpt-Rcpt, 50 , Connector Type A:D Sub 9 Position Receptacle, Connector Type B:D Sub 9 Position Receptacle, Cable Length - Imperial:50Ft, Cable Length - Metric:15.2M, Jacket Color:Light Gray Rohs Compliant: Yes |L-Com CSMN9FF-50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$49.7900 | Buy Now |
DISTI #
5073-CSMN9FF-50-ND
|
DigiKey | CABLE DB9F/F MOLDED 50' Min Qty: 1 Lead time: 2 Weeks Container: Bag |
4 In Stock |
|
$45.4684 / $56.4200 | Buy Now |
DISTI #
70955928
|
RS | Deluxe Molded D-Sub Cable, DB9 Female / Female, 50 ft | L-com CSMN9FF-50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$49.7900 | RFQ |
|
Onlinecomponents.com | CABLE DB9F/F MOLDED 50' | 0 |
|
$43.7000 / $57.8400 | Buy Now |
DISTI #
CSMN9FF-50
|
L-com US | L-com's CSMN family of D-sub cable assemblies offer solid performance at economical prices. Fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections. Custom lengths and pinouts are available with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 1171 |
|
$24.9000 / $49.7900 | Buy Now |