Part Details for CSMNB25MF-2.5 by L-com Inc
Overview of CSMNB25MF-2.5 by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSMNB25MF-2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R6228
|
Newark | Computer Cable, Serial, 2.5Ft, Black, Connector Type A:D Sub 25 Position Plug, Connector Type B:D Sub 25 Position Receptacle, Cable Length - Imperial:2.5Ft, Cable Length - Metric:760Mm, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |L-Com CSMNB25MF-2.5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$25.8000 | Buy Now |
DISTI #
5073-CSMNB25MF-2.5-ND
|
DigiKey | CABLE DB25M/F MOLDED BLK 2.5' Min Qty: 1 Lead time: 4 Weeks Container: Bag |
4 In Stock |
|
$16.6569 / $23.1700 | Buy Now |
DISTI #
71721611
|
RS | Deluxe Molded Black D-Sub Cable, DB25 Male / Female, 2.5 ft | L-com CSMNB25MF-2.5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$18.7900 | RFQ |
|
Onlinecomponents.com | CABLE DB25M/F MOLDED BLK 2.5' | 0 |
|
$16.4900 / $21.8300 | Buy Now |
DISTI #
77730167
|
Verical | CSMNB25MF-2.5 Min Qty: 5 Package Multiple: 1 | Americas - 770 |
|
$14.8441 / $18.7900 | Buy Now |
DISTI #
2300468
|
element14 Asia-Pacific | COMPUTER CABLE, SERIAL, BLACK, 0.762M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$32.6330 | Buy Now |
DISTI #
2300468
|
Farnell | COMPUTER CABLE, SERIAL, BLACK, 0.762M RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$31.1406 / $36.1081 | Buy Now |
DISTI #
CSMNB25MF-2.5
|
L-com US | L-com's CSMNB family of black D-sub cable assemblies offer solid performance at economical prices. These assemblies are fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections. Standard lengths range from 1 ft to 50 ft and custom lengths and pinouts are available with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 3714 |
|
$14.8400 / $18.7900 | Buy Now |
Part Details for CSMNB25MF-2.5
CSMNB25MF-2.5 CAD Models
CSMNB25MF-2.5 Part Data Attributes:
|
CSMNB25MF-2.5
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CSMNB25MF-2.5
L-com Inc
CABLE, DB25M/F MOLDED BLK 2.5'
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | TEST AND MEASUREMENT APPLICATIONS | |
Approvals | UL | |
Connector Side1 | DB25 MALE | |
Connector Side2 | DB25 FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | PVC | |
Length | 0.76 mm | |
MIL Conformance | NO | |
Number of Conductors | 25 | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |