Part Details for CSMNRA15-2MM-25 by L-com Inc
Overview of CSMNRA15-2MM-25 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSMNRA15-2MM-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X3285
|
Newark | Cable Assy, Db15 Plug-R/A Plug, 25 , Connector Type A:D Sub 15 Position Plug, Connector Type B:90° D Sub 15 Position Plug, Cable Length - Imperial:25Ft, Cable Length - Metric:7.6M, Jacket Color:Light Gray Rohs Compliant: Yes |L-Com CSMNRA15-2MM-25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$38.1900 | Buy Now |
DISTI #
5073-CSMNRA15-2MM-25-ND
|
DigiKey | CA DB15M/M STR-RA EXIT 2 25F Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$35.6470 / $45.5800 | Buy Now |
DISTI #
73613785
|
RS | Deluxe Molded D-Sub CableDB15 Male / Right Angle Exit 2 Male25.0 ft- | L-com CSMNRA15-2MM-25 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$38.1900 | RFQ |
|
Onlinecomponents.com | CA DB15M/M STR-RA EXIT 2 25F | 0 |
|
$33.5200 / $44.3800 | Buy Now |
DISTI #
77735060
|
Verical | D-Subminiature ,CA DB15M/M STR-RA EXIT 2 Min Qty: 3 Package Multiple: 1 | Americas - 7 |
|
$30.1701 / $38.1900 | Buy Now |
DISTI #
CSMNRA15-2MM-25
|
L-com US | L-com's CSMNRA15 series cables are perfect for tight fit and confined space D-Sub applications. These rugged cable assemblies feature a standard D-Sub connector on one end and right angle (right exit) D-Sub connector on the other. These right angle D-Sub cables are designed for use in enclosures, cabinets or other confined spaces where standard D-Sub connectors will not fit. Order online today. Min Qty: 1 Package Multiple: 1 | 7 |
|
$30.1700 / $38.1900 | Buy Now |