Part Details for CSMNRA25-2MM-1 by L-com Inc
Overview of CSMNRA25-2MM-1 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC1122LP4ME | Analog Devices | 6-Bit Attenuator, 2mm series d | |
HMC1122LP4METR | Analog Devices | 6-Bit Attenuator, 2mm series d | |
98414-S08-14ULF | Amphenol Communications Solutions | Header, Through Hole, Double row, 14, 2mm (0.079in), Vertical |
Price & Stock for CSMNRA25-2MM-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X3305
|
Newark | Cable Assy, Db25 Plug-R/A Plug, 1 , Connector Type A:D Sub 25 Position Plug, Connector Type B:90° D Sub 25 Position Plug, Cable Length - Imperial:1Ft, Cable Length - Metric:304.8Mm, Jacket Color:Light Gray Rohs Compliant: Yes |L-Com CSMNRA25-2MM-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$30.3900 | Buy Now |
DISTI #
5073-CSMNRA25-2MM-1-ND
|
DigiKey | CA DB 25M/M STR-RA EXIT 2 1F Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$46.4100 | Buy Now |
DISTI #
70968309
|
RS | Deluxe Molded D-Sub Cable, DB25 Male / Right Angle Exit 2 Male, 1.0 ft | L-com CSMNRA25-2MM-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$35.2000 / $37.8500 | RFQ |
|
Onlinecomponents.com | CA DB 25M/M STR-RA EXIT 2 1F RoHS: Compliant | 0 |
|
$26.7100 / $35.3100 | Buy Now |
DISTI #
77735189
|
Verical | CSMNRA25-2MM-1 Min Qty: 3 Package Multiple: 1 | Americas - 90 |
|
$24.6401 / $31.1900 | Buy Now |
DISTI #
CSMNRA25-2MM-1
|
L-com US | L-com's CSMNRA25 series cables are perfect for tight fit and confined space D-Sub applications. These rugged cable assemblies feature a standard D-Sub connector on one end and right angle (right exit) D-Sub connector on the other. These right angle D-Sub cables are designed for use in enclosures, cabinets or other confined spaces where standard D-Sub connectors will not fit. Order online today. Min Qty: 1 Package Multiple: 1 | 90 |
|
$24.6400 / $31.1900 | Buy Now |