Part Details for CSMNRA25-2MM-5 by L-com Inc
Overview of CSMNRA25-2MM-5 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSMNRA25-2MM-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X3310
|
Newark | Cable Assy, Db25 Plug-R/A Plug, 5 , Connector Type A:D Sub 25 Position Plug, Connector Type B:90° D Sub 25 Position Plug, Cable Length - Imperial:5Ft, Cable Length - Metric:1.5M, Jacket Color:Light Gray Rohs Compliant: Yes |L-Com CSMNRA25-2MM-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$36.9900 | Buy Now |
DISTI #
5073-CSMNRA25-2MM-5-ND
|
DigiKey | CA DB 25M/M STR-RA EXIT 2 5F Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$34.5158 / $44.1300 | Buy Now |
DISTI #
70968521
|
RS | Deluxe Molded D-Sub Cable, DB25 Male / Right Angle Exit 2 Male, 5 ft | L-com CSMNRA25-2MM-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$36.3900 | RFQ |
|
Onlinecomponents.com | CA DB 25M/M STR-RA EXIT 2 5F RoHS: Compliant | 0 |
|
$31.9800 / $42.2800 | Buy Now |
DISTI #
CSMNRA25-2MM-5
|
L-com US | L-com's CSMNRA25 series cables are perfect for tight fit and confined space D-Sub applications. These rugged cable assemblies feature a standard D-Sub connector on one end and right angle (right exit) D-Sub connector on the other. These right angle D-Sub cables are designed for use in enclosures, cabinets or other confined spaces where standard D-Sub connectors will not fit. Order online today. Min Qty: 1 Package Multiple: 1 | 17 |
|
$29.2200 / $36.9900 | Buy Now |