Part Details for CSMNRA9-3MM-1 by L-com Inc
Overview of CSMNRA9-3MM-1 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSMNRA9-3MM-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X3335
|
Newark | Cable Assy, Db9 Plug-R/A Plug, 1 , Connector Type A:D Sub 9 Position Plug, Connector Type B:90° D Sub 9 Position Plug, Cable Length - Imperial:1Ft, Cable Length - Metric:304.8Mm, Jacket Color:Light Gray Rohs Compliant: Yes |L-Com CSMNRA9-3MM-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$14.7900 | Buy Now |
DISTI #
5073-CSMNRA9-3MM-1-ND
|
DigiKey | CA DB9M/M STR-RA EXIT 3 1F Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$20.7000 | Buy Now |
DISTI #
73389052
|
RS | Deluxe Molded D-Sub Cable, DB9 Male, Right Angle Exit 3 Male, 1ft | L-com CSMNRA9-3MM-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$14.7900 | RFQ |
|
Onlinecomponents.com | CA DB9M/M STR-RA EXIT 3 1F RoHS: Compliant | 0 |
|
$12.9800 / $17.1800 | Buy Now |
DISTI #
CSMNRA9-3MM-1
|
L-com US | L-com's CSMNRA9 series cables are perfect for tight fit and confined space D-Sub applications. These rugged cable assemblies feature a standard D-Sub connector on one end and right angle (down exit) D-Sub connector on the other. These right angle D-Sub cables are designed for use in enclosures, cabinets or other confined spaces where standard D-Sub connectors will not fit. Order online today. Min Qty: 1 Package Multiple: 1 | 97 |
|
$11.6800 / $14.7900 | Buy Now |