Part Details for CSMNRA9-3MM-10 by L-com Inc
Overview of CSMNRA9-3MM-10 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSMNRA9-3MM-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X3336
|
Newark | Cable Assy, Db9 Plug-R/A Plug, 10 , Connector Type A:D Sub 9 Position Plug, Connector Type B:90° D Sub 9 Position Plug, Cable Length - Imperial:10Ft, Cable Length - Metric:3.05M, Jacket Color:Light Gray Rohs Compliant: Yes |L-Com CSMNRA9-3MM-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$27.1900 | Buy Now |
DISTI #
5073-CSMNRA9-3MM-10-ND
|
DigiKey | CA DB9M/M STR-RA EXIT 3 10F Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$33.5400 | Buy Now |
DISTI #
73614597
|
RS | Deluxe Molded D-Sub CableDB9 Male / Right Angle Exit 3 Male10.0 ft- | L-com CSMNRA9-3MM-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$27.1900 | RFQ |
|
Onlinecomponents.com | CA DB9M/M STR-RA EXIT 3 10F RoHS: Compliant | 0 |
|
$23.8700 / $31.6000 | Buy Now |
DISTI #
CSMNRA9-3MM-10
|
L-com US | L-com's CSMNRA9 series cables are perfect for tight fit and confined space D-Sub applications. These rugged cable assemblies feature a standard D-Sub connector on one end and right angle (down exit) D-Sub connector on the other. These right angle D-Sub cables are designed for use in enclosures, cabinets or other confined spaces where standard D-Sub connectors will not fit. Order online today. Min Qty: 1 Package Multiple: 1 | 44 |
|
$21.4800 / $27.1900 | Buy Now |