Part Details for CSMNRA9-3MM-5 by L-com Inc
Overview of CSMNRA9-3MM-5 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136378-001LF | Amphenol Communications Solutions | PwrBlok® , Power Connectors, 3mm Power Pin diameter, vertical plug. | |
027-6A03-PDD | Amphenol Communications Solutions | Chameleon®,Mezzanine,Socket Assy,4PR 3MM,GEN2,14DP,4SE,4PWR | |
10132199-001LF | Amphenol Communications Solutions | PwrBlok® , Power Connectors, 3mm Power Pin diameter, vertical plug. |
Price & Stock for CSMNRA9-3MM-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X3340
|
Newark | Cable Assy, Db9 Plug-R/A Plug, 5 , Connector Type A:D Sub 9 Position Plug, Connector Type B:90° D Sub 9 Position Plug, Cable Length - Imperial:5Ft, Cable Length - Metric:1.5M, Jacket Color:Light Gray, Product Range:Csmnra9-3Mm Seriesrohs Compliant: Yes |L-Com CSMNRA9-3MM-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$15.5900 | Buy Now |
DISTI #
5073-CSMNRA9-3MM-5-ND
|
DigiKey | CA DB9M/M STR-RA EXIT 3 5F Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$26.6800 | Buy Now |
DISTI #
73614916
|
RS | Deluxe Molded D-Sub CableDB9 Male / Right Angle Exit 3 Male5.0 ft- | L-com CSMNRA9-3MM-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$16.3900 | RFQ |
|
Onlinecomponents.com | CA DB9M/M STR-RA EXIT 3 5F RoHS: Compliant | 0 |
|
$14.3900 / $19.0500 | Buy Now |
DISTI #
CSMNRA9-3MM-5
|
L-com US | L-com's CSMNRA9 series cables are perfect for tight fit and confined space D-Sub applications. These rugged cable assemblies feature a standard D-Sub connector on one end and right angle (down exit) D-Sub connector on the other. These right angle D-Sub cables are designed for use in enclosures, cabinets or other confined spaces where standard D-Sub connectors will not fit. Order online today. Min Qty: 1 Package Multiple: 1 | 28 |
|
$12.9500 / $16.3900 | Buy Now |