Part Details for CSMT15MM-10 by L-com Inc
Overview of CSMT15MM-10 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSMT15MM-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X1810
|
Newark | Computer Cord, Da 15 Pos Plug-Plug, 10Ft, Connector Type A:D Sub 15 Position Plug, Connector Type B:D Sub 15 Position Plug, Cable Length - Imperial:10Ft, Cable Length - Metric:3.05M, Jacket Color:Gray, Product Range:- Rohs Compliant: Yes |L-Com CSMT15MM-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$60.9900 | Buy Now |
DISTI #
5073-CSMT15MM-10-ND
|
DigiKey | CA DB15M/M MTL ARMR 10' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$55.6939 / $65.0400 | Buy Now |
DISTI #
73604956
|
RS | Metal Armored DB15 CableMale/Male10 ft- | L-com CSMT15MM-10 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$60.9900 | RFQ |
|
Onlinecomponents.com | CA DB15M/M MTL ARMR 10' | 0 |
|
$52.1700 / $70.8500 | Buy Now |
DISTI #
CSMT15MM-10
|
L-com US | These unique cables feature a stainless steel crush resistant jacket over our premium D-sub braid & foil shielded cable to provide protection in applications where standard cables would be damaged due to excessive force. In addition, a custom steel internal enclosure under the backshell mold provides further strength. Crush resistance is 1500 PSI (Pounds per Square Inch). Min Qty: 1 Package Multiple: 1 | 7 |
|
$48.1800 / $60.9900 | Buy Now |