Part Details for CSMT25MF-50 by L-com Inc
Overview of CSMT25MF-50 by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for CSMT25MF-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X1821
|
Newark | Computer Cord, Db 25 Pos Plug-Rcpt, 50Ft, Connector Type A:D Sub 25 Position Plug, Connector Type B:D Sub 25 Position Receptacle, Cable Length - Imperial:50Ft, Cable Length - Metric:15.24M, Jacket Color:Gray, Product Range:- Rohs Compliant: Yes |L-Com CSMT25MF-50 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$69.6200 | Buy Now |
DISTI #
5073-CSMT25MF-50-ND
|
DigiKey | CA DB25M/F MTL ARMR 50' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$251.7748 / $268.8100 | Buy Now |
DISTI #
73604555
|
RS | Metal Armored DB25 CableMale/Female50 ft- | L-com CSMT25MF-50 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$283.9900 | RFQ |
|
Onlinecomponents.com | CA DB25M/F MTL ARMR 50' | 0 |
|
$252.2600 / $271.7700 | Buy Now |
DISTI #
2915161
|
element14 Asia-Pacific | COMPUTER CORD, DB 25 POS PLUG-RCPT, 50FT RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$318.9711 | Buy Now |
DISTI #
2915161
|
Farnell | CA DB25M/F MTL ARMR 50 17X1821 RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 2 Days Container: Each | 4 |
|
$303.9828 | Buy Now |
DISTI #
CSMT25MF-50
|
L-com US | These unique cables feature a stainless steel crush resistant jacket over our premium D-sub braid & foil shielded cable to provide protection in applications where standard cables would be damaged due to excessive force. In addition, a custom steel internal enclosure under the backshell mold provides further strength. Crush resistance is 1500 PSI (Pounds per Square Inch). Min Qty: 1 Package Multiple: 1 | 37 |
|
$227.1900 / $283.9900 | Buy Now |