Part Details for CSMT25MM-10 by L-com Inc
Overview of CSMT25MM-10 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for CSMT25MM-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X1822
|
Newark | Computer Cord, Db 25 Pos Plug-Plug, 10Ft, Connector Type A:D Sub 25 Position Plug, Connector Type B:D Sub 25 Position Plug, Cable Length - Imperial:10Ft, Cable Length - Metric:3.05M, Jacket Color:Gray, Product Range:- Rohs Compliant: Yes |L-Com CSMT25MM-10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$19.6100 | Buy Now |
DISTI #
5073-CSMT25MM-10-ND
|
DigiKey | CA DB25M/M MTL ARMR 10' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$75.3457 / $87.8100 | Buy Now |
DISTI #
73604960
|
RS | Metal Armored DB25 CableMale/Male10 ft- | L-com CSMT25MM-10 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$84.9900 | RFQ |
|
Onlinecomponents.com | CA DB25M/M MTL ARMR 10' RoHS: Compliant | 0 |
|
$72.7000 / $92.1900 | Buy Now |
DISTI #
77730226
|
Verical | CSMT25MM-10 Min Qty: 4 Package Multiple: 1 | Americas - 13 |
|
$67.1421 / $84.9900 | Buy Now |
DISTI #
43247959
|
Verical | CSMT25MM-10 Min Qty: 3 Package Multiple: 1 | Americas - 5 |
|
$23.9146 | Buy Now |
DISTI #
CSMT25MM-10
|
L-com US | These unique cables feature a stainless steel crush resistant jacket over our premium D-sub braid & foil shielded cable to provide protection in applications where standard cables would be damaged due to excessive force. In addition, a custom steel internal enclosure under the backshell mold provides further strength. Crush resistance is 1500 PSI (Pounds per Square Inch). Min Qty: 1 Package Multiple: 1 | 13 |
|
$19.0800 / $24.1500 | Buy Now |