Part Details for CSMT9MF-15 by L-com Inc
Overview of CSMT9MF-15 by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for CSMT9MF-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X1829
|
Newark | Computer Cord, De 9 Pos Plug-Rcpt, 15Ft, Connector Type A:D Sub 9 Position Plug, Connector Type B:D Sub 9 Position Receptacle, Cable Length - Imperial:15Ft, Cable Length - Metric:4.57M, Jacket Color:Gray, Product Range:- Rohs Compliant: Yes |L-Com CSMT9MF-15 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$101.9900 | Buy Now |
DISTI #
5073-CSMT9MF-15-ND
|
DigiKey | CA DB9M/F MTL ARMR 15' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$90.4175 / $105.3700 | Buy Now |
DISTI #
73604800
|
RS | Metal Armored DB9 CableMale/Female15 ft- | L-com CSMT9MF-15 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$101.9900 | RFQ |
|
Onlinecomponents.com | CA DB9M/F MTL ARMR 15' | 0 |
|
$87.2400 / $110.6300 | Buy Now |
DISTI #
2915407
|
element14 Asia-Pacific | COMPUTER CORD, DE 9 POS PLUG-RCPT, 15FT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$146.3232 | Buy Now |
DISTI #
2915407
|
Farnell | CA DB9M/F MTL ARMR 15 17X1829 RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 2 Days Container: Each | 0 |
|
$108.3084 | Buy Now |
DISTI #
CSMT9MF-15
|
L-com US | These unique cables feature a stainless steel crush resistant jacket over our premium D-sub braid & foil shielded cable to provide protection in applications where standard cables would be damaged due to excessive force. In addition, a custom steel internal enclosure under the backshell mold provides further strength. Crush resistance is 1500 PSI (Pounds per Square Inch). Min Qty: 1 Package Multiple: 1 | 19 |
|
$80.5700 / $101.9900 | Buy Now |