Part Details for CSMUAMB5-2M by L-com Inc
Overview of CSMUAMB5-2M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CSMUAMB5-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8488
|
Newark | Computer Cable, Usb A Plug - Mini B Plug, 2M, Black, Connector A:Usb Type A Plug, Connector B:Mini Usb Type B Plug, Cable Length - Metric:2M, Cable Length - Imperial:6.5Ft, Usb Standard:Usb 2.0, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |L-Com CSMUAMB5-2M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$14.3300 | Buy Now |
DISTI #
5073-CSMUAMB5-2M-ND
|
DigiKey | CABLE USB-A/MINI-B 5POS 2MTR Min Qty: 1 Lead time: 4 Weeks Container: Bag |
3 In Stock |
|
$9.9270 / $16.4200 | Buy Now |
DISTI #
70126499
|
RS | Double Ended Between-Series, USB Type A Plug to USB Mini Type B Plug, 2 m | L-com CSMUAMB5-2M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 56 |
|
$11.1900 | Buy Now |
|
Onlinecomponents.com | CABLE USB-A/MINI-B 5POS 2MTR RoHS: Compliant | 0 |
|
$9.8300 / $13.0100 | Buy Now |
DISTI #
77735414
|
Verical | Cable Assembly USB 2m USB Type A to Mini USB Type B 4 to 5 POS PL-PL 28AWG Min Qty: 8 Package Multiple: 1 | Americas - 1510 |
|
$5.5950 / $11.1900 | Buy Now |
DISTI #
CSMUAMB5-2M
|
L-com US | Highest quality USB cables allow for transfer rates up to 480 Mbps. These cables allow for simple "plug & play" connections for devices equipped with mini-USB 5 position ports. Twisted pair data lines help reduce crosstalk while 28 AWG power conductors enable power transfer from host to peripheral. Quantity pricing available, please contact your L-com Sales Representative. Min Qty: 1 Package Multiple: 1 | 10432 |
|
$5.6000 / $11.1900 | Buy Now |
Part Details for CSMUAMB5-2M
CSMUAMB5-2M CAD Models
CSMUAMB5-2M Part Data Attributes
|
CSMUAMB5-2M
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CSMUAMB5-2M
L-com Inc
CABLE, USB-A/MINI-B 2MTR
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Conductor Material | TINNED COPPER | |
Connector Side1 | USB MINI-B TYPE | |
Connector Side2 | USB A PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | PVC | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |