Part Details for CSMUAX-075M by L-com Inc
Overview of CSMUAX-075M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R9A07G075M21GBA#AC0 | Renesas Electronics Corporation | High-performance Multi-function MPU Realizing High-speed Processing and High Precision Control for Industrial AC Servos and Controllers | |
R9A07G075M27GBA#AC0 | Renesas Electronics Corporation | High-performance Multi-function MPU Realizing High-speed Processing and High Precision Control for Industrial AC Servos and Controllers |
Price & Stock for CSMUAX-075M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T8926
|
Newark | Usb Cable, 2.0 A Plug-A Rcpt, 29.5", Connector To Connector:Type A Plug To Type A Receptacle, Cable Length - Metric:750Mm, Cable Length - Imperial:29.5", Usb Standard:Usb 2.0, Jacket Color:Light Gray, Electronic Marking:- Rohs Compliant: Yes |L-Com CSMUAX-075M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3512 |
|
$13.9900 | Buy Now |
DISTI #
5073-CSMUAX-075M-ND
|
DigiKey | CA USB PREM TYPE A M/F 0.75M Min Qty: 1 Lead time: 4 Weeks Container: Bag |
6 In Stock |
|
$12.5572 / $24.3300 | Buy Now |
DISTI #
70927498
|
RS | Premium USB Cable Type A Male/Female Extension Cable, 0.75m | L-com CSMUAX-075M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$19.1200 / $20.9100 | RFQ |
|
Onlinecomponents.com | CA USB PREM TYPE A M/F 0.75M RoHS: Compliant | 0 |
|
$12.9800 / $17.1800 | Buy Now |
DISTI #
77735507
|
Verical | CSMUAX-075M Min Qty: 6 Package Multiple: 1 | Americas - 2432 |
|
$11.8421 / $14.9900 | Buy Now |
DISTI #
CSMUAX-075M
|
L-com US | Highest quality USB extension cables allow for transfer rates up to 480 Mbps. These cables are handy to have on hand when it is necessary to extend any USB cable with a Type A connector. Twisted pair data lines help reduce crosstalk while 20 AWG power conductors enable maximum power transfer from host to peripheral. Quantity pricing available, please contact your L-com Sales Representative. Min Qty: 1 Package Multiple: 1 | 67822 |
|
$11.8400 / $14.9900 | Buy Now |
Part Details for CSMUAX-075M
CSMUAX-075M CAD Models
CSMUAX-075M Part Data Attributes
|
CSMUAX-075M
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CSMUAX-075M
L-com Inc
Cable Assembly, 28AWG, Communication Cable, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | C.S.A: 0.081 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | USB2.0A MALE | |
Connector Side2 | USB2.0A FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.52 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 0.75 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Shielding | YES | |
Wire Gauge | 20, 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |