Part Details for CSMUAX-1M by L-com Inc
Overview of CSMUAX-1M by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CSMUAX-1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41J2204
|
Newark | Usb Extension Cable, 1M, Gray, Connector To Connector:Type A Plug To Type A Receptacle, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Usb Standard:Usb 2.0, Jacket Color:Gray, Electronic Marking:-, Product Range:- Rohs Compliant: Yes |L-Com CSMUAX-1M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$13.7500 | Buy Now |
DISTI #
5073-CSMUAX-1M-ND
|
DigiKey | CBL USB PREM TYPE A M/F 1M Min Qty: 1 Lead time: 4 Weeks Container: Bag |
6 In Stock |
|
$9.5643 / $15.8200 | Buy Now |
DISTI #
70126663
|
RS | Double Ended In-Series, USB Type A Plug to USB Type A Receptacle, 1 m, PVC | L-com CSMUAX-1M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 124 |
|
$10.7900 | Buy Now |
|
Onlinecomponents.com | CBL USB PREM TYPE A M/F 1M | 0 |
|
$9.4700 / $12.5300 | Buy Now |
|
Quest Components | 1M USBA M/F EXT CABLE | 1 |
|
$14.3464 | Buy Now |
DISTI #
2300476
|
element14 Asia-Pacific | EXTENSION CABLE, USB, GREY, 1M RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$15.4921 / $18.4363 | Buy Now |
DISTI #
2300476
|
Farnell | EXTENSION CABLE, USB, GREY, 1M RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 1 |
|
$16.8934 / $20.4360 | Buy Now |
DISTI #
CSMUAX-1M
|
L-com US | Highest quality USB extension cables allow for transfer rates up to 480 Mbps. These cables are handy to have on hand when it is necessary to extend any USB cable with a Type A connector. Twisted pair data lines help reduce crosstalk while 20 AWG power conductors enable maximum power transfer from host to peripheral. Quantity pricing available, please contact your L-com Sales Representative. Min Qty: 1 Package Multiple: 1 | 45400 |
|
$8.5200 / $10.7900 | Buy Now |
Part Details for CSMUAX-1M
CSMUAX-1M CAD Models
CSMUAX-1M Part Data Attributes:
|
CSMUAX-1M
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CSMUAX-1M
L-com Inc
Cable Assembly, 28AWG, Communication Cable, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Conductor Material | TINNED COPPER | |
Connector Side1 | USB | |
Connector Side2 | USB | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 1 mm | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |