Part Details for CSMUAZMB5-2M by L-com Inc
Overview of CSMUAZMB5-2M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CSMUAZMB5-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y1323
|
Newark | Usb Cable, Type A-Mini-Usb Plug, 2M, Connector A:Usb Type A Plug, Connector B:Mini Usb Type B Plug, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Usb Standard:Usb 1.1, 2.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |L-Com CSMUAZMB5-2M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1196 |
|
$34.0400 | Buy Now |
DISTI #
5073-CSMUAZMB5-2M-ND
|
DigiKey | CA USB-A/MINI B5 LSZH 2MTR Min Qty: 1 Lead time: 9 Weeks Container: Bag |
1 In Stock |
|
$23.1908 / $31.3200 | Buy Now |
DISTI #
73603417
|
RS | LSZH USB CableType A Mini B 5 Position 2 Meters- | L-com CSMUAZMB5-2M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$24.7900 | RFQ |
|
Onlinecomponents.com | CA USB-A/MINI B5 LSZH 2MTR RoHS: Compliant | 0 |
|
$21.7500 / $28.8000 | Buy Now |
DISTI #
77730194
|
Verical | CSMUAZMB5-2M Min Qty: 4 Package Multiple: 1 | Americas - 1184 |
|
$12.3950 / $24.7900 | Buy Now |
DISTI #
CSMUAZMB5-2M
|
L-com US | L-com's CSMUAZMB5 series of USB cables feature Low Smoke Zero Halogen cable jackets which reduce the amount of toxic and corrosive gases emitted during combustion. Typically used in poorly ventilated areas, low smoke zero halogen is very popular with military contractors and anywhere where the protection of people and equipment from toxic and corrosive gases is critical. These cables allow for simple "plug & play" connections to hand held devices, and other situations where Mini B 5 connectors are used. Twisted pair data lines help reduce crosstalk while 28 AWG power conductors allow for maximum cable flexibility. Quantity pricing is available, please contact your L-com Sales Representative. Min Qty: 1 Package Multiple: 1 | 1318 |
|
$12.7000 / $25.3900 | Buy Now |
Part Details for CSMUAZMB5-2M
CSMUAZMB5-2M CAD Models
CSMUAZMB5-2M Part Data Attributes
|
CSMUAZMB5-2M
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CSMUAZMB5-2M
L-com Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | HIGH SPEED NETWORKING APPLICATION | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | USB MINI B PLUG | |
Connector Side2 | USB 2.0 A PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |