Part Details for CSMUMB5X-03M by L-com Inc
Overview of CSMUMB5X-03M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CSMUMB5X-03M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T8927
|
Newark | Usb Cable, 2.0 Mini B Plug-Rcpt, 11.8", Connector To Connector:Mini Type B Plug To Mini Type B Receptacle, Cable Length - Metric:300Mm, Cable Length - Imperial:11.8", Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |L-Com CSMUMB5X-03M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$15.3900 | Buy Now |
DISTI #
5073-CSMUMB5X-03M-ND
|
DigiKey | CA USB MB5 M/F EXT .3M Min Qty: 1 Lead time: 8 Weeks Container: Bag |
6 In Stock |
|
$14.1610 / $19.8000 | Buy Now |
DISTI #
73602890
|
RS | Premium USB CableMini B 5 Position Male/Female0.3m- | L-com CSMUMB5X-03M Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3900 | RFQ |
|
Onlinecomponents.com | CA USB MB5 M/F EXT .3M | 0 |
|
$13.5100 / $17.8900 | Buy Now |
DISTI #
CSMUMB5X-03M
|
L-com US | L-com's CSMUMB5X series cables are designed to extend devices such as GPS units and other USB Mini B 5 position peripherals. All 5 mini B positions are connected to insure proper functionality in every application. We offer these Mini B5 extension cables in off the shelf lengths of 0.3. 0.5, 0.75, 1, 2, and 3 meters. These cables feature foil plus braid shielding to provide maximum protection against EMI/RFI. Order online today!. Min Qty: 1 Package Multiple: 1 | 829 |
|
$7.7000 / $15.3900 | Buy Now |
Part Details for CSMUMB5X-03M
CSMUMB5X-03M CAD Models
CSMUMB5X-03M Part Data Attributes:
|
CSMUMB5X-03M
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CSMUMB5X-03M
L-com Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | MINI USB 5P MALE | |
Connector Side2 | MINI USB FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Shielding | YES | |
Wire Gauge | 24, 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |