Part Details for CSMUZ15MM-15 by L-com Inc
Overview of CSMUZ15MM-15 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSMUZ15MM-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T5438
|
Newark | Cable Assembly, Db15 Male/Male, 15Ft, Black, Connector Type A:D Sub 15 Position Plug, Connector Type B:D Sub 15 Position Plug, Cable Length - Imperial:15Ft, Cable Length - Metric:4.6M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |L-Com CSMUZ15MM-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$115.3900 | Buy Now |
DISTI #
5073-CSMUZ15MM-15-ND
|
DigiKey | CBLDB15 M/M LSZH 15' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$106.5100 | Buy Now |
DISTI #
73603708
|
RS | LSZH D-Sub CableDB15 Male / DB15 Male15.0 ft- | L-com CSMUZ15MM-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$93.9900 | RFQ |
|
Onlinecomponents.com | CBLDB15 M/M LSZH 15' RoHS: Compliant | 0 |
|
$80.4000 / $101.9500 | Buy Now |
DISTI #
77735095
|
Verical | CSMUZ15MM-15 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$74.2521 / $93.9900 | Buy Now |
DISTI #
CSMUZ15MM-15
|
L-com US | Low smoke zero halogen cable reduces the amount of toxic and corrosive gases emitted during combustion. Typically used in poorly ventilated areas, low smoke zero halogen is very popular with military contractors and anywhere the protection of people and equipment from toxic and corrosive gases is critical. This design features an attractive injection molded backshell with 4-40 threaded thumbscrews. A stamped steel internal shell insures a strong strain relief and provides superior protection against EMI/RFI. The LSZH cable is foil/braid shielded with 24 AWG stranded conductors, color is black. L-com will manufacture custom cable assemblies with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 2 |
|
$74.2500 / $93.9900 | Buy Now |