Part Details for CSMUZ25MF-2.5 by L-com Inc
Overview of CSMUZ25MF-2.5 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CSMUZ25MF-2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8493
|
Newark | Cable Assy, Db25 Plug-Rcpt, 2.5 , Connector Type A:D Sub 25 Position Plug, Connector Type B:D Sub 25 Position Receptacle, Cable Length - Imperial:2.5Ft, Cable Length - Metric:762Mm, Jacket Color:Black, Product Range:Csmuz25Mf Series Rohs Compliant: Yes |L-Com CSMUZ25MF-2.5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$65.7000 / $74.7300 | Buy Now |
DISTI #
5073-CSMUZ25MF-2.5-ND
|
DigiKey | CBLDB25 M/F LSZH 2.5' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$67.3665 / $78.5100 | Buy Now |
DISTI #
71128058
|
RS | LSZH D-Sub Cable, DB25 Male / DB25 Female, 2.5 ft | L-com CSMUZ25MF-2.5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$75.9900 | RFQ |
|
Onlinecomponents.com | CBLDB25 M/F LSZH 2.5' | 0 |
|
$65.0000 / $82.4200 | Buy Now |
DISTI #
77735686
|
Verical | CSMUZ25MF-2.5 Min Qty: 2 Package Multiple: 1 | Americas - 30 |
|
$60.0321 / $75.9900 | Buy Now |
DISTI #
CSMUZ25MF-2.5
|
L-com US | Low smoke zero halogen cable reduces the amount of toxic and corrosive gases emitted during combustion. Typically used in poorly ventilated areas, low smoke zero halogen is very popular with military contractors and anywhere the protection of people and equipment from toxic and corrosive gases is critical. This design features an attractive injection molded backshell with 4-40 threaded thumbscrews. A stamped steel internal shell insures a strong strain relief and provides superior protection against EMI/RFI. The LSZH cable is foil/braid shielded with 24 AWG stranded conductors, color is black. L-com will manufacture custom cable assemblies with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 30 |
|
$60.0300 / $75.9900 | Buy Now |