-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, PACKAGE-11
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J7882
|
Newark | Current Transducer, Sensor Output:Closed Loop, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:15V, Current Measuring Range Dc:-90A To 90A, Current Measuring Range Ac:-90A To 90A, Response Time:0.2Μs, Accuracy %:0.5%, Product Rohs Compliant: Yes |Honeywell CSNE151-100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$69.4200 / $85.7800 | Buy Now |
DISTI #
480-5898-ND
|
DigiKey | SENSOR CURRENT HALL 36A AC/DC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
287 In Stock |
|
$57.4670 / $75.3000 | Buy Now |
DISTI #
785-CSNE151-100
|
Mouser Electronics | Board Mount Current Sensors +/-90 A +/-0.5 % Closed Loop Linear RoHS: Not Compliant | 23 |
|
$57.4600 / $68.7100 | Buy Now |
DISTI #
70118738
|
RS | Sensor, Closed Loop Current, Measures AC, DC, or Impulse Current, 25 Amps | Honeywell CSNE151-100 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$72.2900 | RFQ |
|
Onlinecomponents.com | Closed Loop Current Sensor AC/DC Current Automotive 6-Pin RoHS: Compliant |
147 In Stock |
|
$54.4800 / $64.4300 | Buy Now |
DISTI #
69123867
|
Verical | Closed Loop Current Sensor AC/DC Current 11-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2321 | Americas - 142 |
|
$65.1555 / $80.8407 | Buy Now |
DISTI #
80014111
|
Verical | Closed Loop Current Sensor AC/DC Current 11-Pin Min Qty: 2 Package Multiple: 1 | Americas - 16 |
|
$54.0700 / $56.1500 | Buy Now |
DISTI #
CSNE151-100
|
TME | Current transformer, Core: solid Min Qty: 1 | 0 |
|
$49.4400 / $57.0500 | RFQ |
|
Chip1Cloud | Current Sensors Line Guide | 3980 |
|
RFQ | |
DISTI #
7234739
|
element14 Asia-Pacific | CURRENT TRANSDUCER RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$68.3630 / $75.7630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSNE151-100
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
CSNE151-100
Honeywell Sensing and Control
Analog Circuit, 1 Func, PACKAGE-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | PACKAGE-11 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Honeywell | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XXSS-T11 | |
Neg Supply Voltage-Max (Vsup) | -15 V | |
Neg Supply Voltage-Min (Vsup) | -12 V | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | UNSPECIFIED |