Part Details for CSNF151-001 by Honeywell Sensing and Control
Overview of CSNF151-001 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSNF151-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M2440
|
Newark | Current Sensors |Honeywell CSNF151-001 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.2500 / $127.6400 | Buy Now |
DISTI #
CSNF151-001-ND
|
DigiKey | SENSOR CURRENT HALL 180A AC/DC Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Closed Loop Current Sensor AC/DC Current Automotive 3-Pin RoHS: Compliant |
19 In Stock |
|
$87.0800 / $128.7200 | Buy Now |
|
Master Electronics | Closed Loop Current Sensor AC/DC Current Automotive 3-Pin RoHS: Compliant |
19 In Stock |
|
$87.0800 / $128.7200 | Buy Now |
Part Details for CSNF151-001
CSNF151-001 CAD Models
CSNF151-001 Part Data Attributes
|
CSNF151-001
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
CSNF151-001
Honeywell Sensing and Control
Analog Circuit, 1 Func, PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | PACKAGE-3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XXSS-T3 | |
Neg Supply Voltage-Max (Vsup) | -15 V | |
Neg Supply Voltage-Min (Vsup) | -12 V | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |