Part Details for CSNP1GCR01-BOW by Creat Storage World
Overview of CSNP1GCR01-BOW by Creat Storage World
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSNP1GCR01-BOW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2.7V~3.6V 50MHz 1Gbit LGA-8(6x8) NAND FLASH ROHS | 23524 |
|
$1.0906 / $1.5965 | Buy Now |